Cart

LVS606028-680M-N

CHILISIN

LVS606028 68uH 900mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND17152
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1202 $
721.20 $

Prices

6,000 0.1202 $
21,000 0.1179 $
39,000 0.1157 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
810 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
880 mA
R(DC)typ.
0.42 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
LVS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?