Cart

LVS606028-4R7M-N

CHILISIN LVS606028-4R7M-N

image shown is a representation only

CHILISIN

LVS606028 4,7uH 3200mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND16582
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1216 $
729.60 $

Prices

6,000 0.1216 $
21,000 0.1193 $
39,000 0.1171 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2880 mA
Current sat.
3300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.038 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
LVS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?