Cart

LVS606028-470M-N

CHILISIN LVS606028-470M-N

image shown is a representation only

CHILISIN

LVS606028 47uH 900mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND16068
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1196 $
717.60 $

Prices

6,000 0.1196 $
21,000 0.1174 $
39,000 0.1152 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
900 mA
Current sat.
990 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.32 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
LVS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?