Cart

LVS606028-150M-N

CHILISIN LVS606028-150M-N

image shown is a representation only

CHILISIN

LVS606028 15uH 1800mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND11340
Unit Pack: 1500
MOQ: 10500
Packaging: REEL
On request
0.0788 $
827.40 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2000 mA
R(DC)typ.
0.095 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.8 mm
T(A)min
-25 °C
T(A)max
105 °C
Series
LVS
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?