Cart

LVS505040-470M-N

CHILISIN

LVS505040 47uH 900mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND17924
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
On request
0.1027 $
616.20 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
900 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.31 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
3.7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?