Cart

LVS505040-220M-N

CHILISIN LVS505040-220M-N

image shown is a representation only

CHILISIN

LVS505040 22uH 1400mA 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U30%
Rutronik No.: IND13862
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Soon available
0.0832 $
124.80 $

Prices

1,500 0.0832 $
3,000 0.0749 $
4,500 0.0742 $
6,000 0.0721 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
1260 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
1620 mA
R(DC)typ.
0.135 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
3.7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?