LVS505040-1R5T-N

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: INDC1,5U30%
Rutronik No.: IND16398
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
Parameter
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 3960 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 6390 mA
- R(DC)typ.
- 0.016 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 3.7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks