Cart

LVS505040-101M-N

CHILISIN

LVS505040 100uH 600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10020%
Rutronik No.: IND17303
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1212 $
727.20 $

Prices

6,000 0.1212 $
21,000 0.1189 $
39,000 0.1167 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
700 mA
R(DC)typ.
0.8 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
3.7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?