Cart

LVS505020-6R8T-N

CHILISIN LVS505020-6R8T-N

image shown is a representation only

CHILISIN

LVS505020 6,8uH 1,8A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U30%
Rutronik No.: IND15992
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0995 $
199.00 $

Prices

2,000 0.0995 $
4,000 0.0896 $
6,000 0.0887 $
8,000 0.0863 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
1620 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
1800 mA
R(DC)typ.
0.09 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?