Cart

LVS505020-6R8M-N

CHILISIN LVS505020-6R8M-N

image shown is a representation only

CHILISIN

LVS505020 6,8uH 1800mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U20%
Rutronik No.: IND16291
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1082 $
649.20 $

Prices

6,000 0.1082 $
12,000 0.1062 $
18,000 0.1041 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.09 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?