Cart

LVS505020-4R7T-N

CHILISIN LVS505020-4R7T-N

image shown is a representation only

CHILISIN

LVS505020 4,7uH 2,2A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U30%
Rutronik No.: IND15993
Unit Pack: 1000
MOQ: 6000
Packaging: REEL
On request
0.0727 $
436.20 $

Prices

6,000 0.0727 $
12,000 0.0713 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1980 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
1980 mA
R(DC)typ.
0.06 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?