Cart

LVS505020-3R3M-N

CHILISIN LVS505020-3R3M-N

image shown is a representation only

CHILISIN

LVS505020 3,3uH 2,8A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U20%
Rutronik No.: IND15991
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.107 $
642.00 $

Prices

6,000 0.107 $
12,000 0.105 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
2520 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2700 mA
R(DC)typ.
0.048 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?