Cart

LVS404018-6R8M-N

CHILISIN LVS404018-6R8M-N

image shown is a representation only

CHILISIN

LVS404018 6,8uH 1500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U20%
Rutronik No.: IND16342
Unit Pack: 800
MOQ: 4000
Packaging: REEL
On request
0.0928 $
371.20 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
1350 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1440 mA
R(DC)typ.
0.11 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
LVS404018
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?