Cart

LVS404018-151M-N

CHILISIN LVS404018-151M-N

image shown is a representation only

CHILISIN

LVS404018 150uH 300mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U20%
Rutronik No.: IND16730
Unit Pack: 800
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.107 $
428.00 $

Prices

4,000 0.107 $
20,000 0.105 $
38,400 0.1031 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
270 mA
Current sat.
310 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
2.5 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
LVS404018
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?