Cart

LVF404026-4R7M-N

CHILISIN LVF404026-4R7M-N

image shown is a representation only

CHILISIN

LVF404026 4,7uH 2000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND13288
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.0987 $
296.10 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
2000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2340 mA
R(DC)typ.
0.092 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?