Cart

LVF404026-4R7M-N

CHILISIN LVF404026-4R7M-N

image shown is a representation only

CHILISIN

LVF404026 4,7uH 2000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND13288
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1142 $
342.60 $

Prices

3,000 0.1142 $
4,000 0.1122 $
6,000 0.1101 $
8,000 0.108 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1800 mA
Current sat.
2340 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.092 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?