Cart

LVF404026-220M-N

CHILISIN LVF404026-220M-N

image shown is a representation only

CHILISIN

LVF404026 22uH 1000mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND13287
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1111 $
333.30 $

Prices

3,000 0.1111 $
4,000 0.1091 $
6,000 0.107 $
8,000 0.105 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
900 mA
Current sat.
1090 mA
Technology
WIREWOUND
R(DC)typ.
0.33 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?