Cart

LVF404026-1R0M-N

CHILISIN LVF404026-1R0M-N

image shown is a representation only

CHILISIN

LVF404026 1,0uH 4000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1,0U20%
Rutronik No.: IND15877
Unit Pack: 500
MOQ: 500
Packaging: REEL
Soon available
0.1137 $
56.85 $

Prices

500 0.1137 $
1,000 0.1023 $
1,500 0.1013 $
2,500 0.1004 $
3,000 0.0985 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
3600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4500 mA
R(DC)typ.
0.03 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?