Cart

LVF404015-6R8M-N

CHILISIN

LVF404015 6,8uH 1400mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U20%
Rutronik No.: IND17545
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.0969 $
387.60 $

Prices

4,000 0.0969 $
8,000 0.0951 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
1600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1400 mA
R(DC)typ.
0.138 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
LVF404015
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?