Cart

LVF303015-2R2M-N

CHILISIN LVF303015-2R2M-N

image shown is a representation only

CHILISIN

LVF303015 2,2uH 2000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND12462
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.0651 $
651.00 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2070 mA
R(DC)typ.
0.09 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?