Cart

LVF303015-220M-N

CHILISIN LVF303015-220M-N

image shown is a representation only

CHILISIN

LVF303015 22uH 650mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND16174
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0858 $
514.80 $

Prices

6,000 0.0858 $
12,000 0.0842 $
22,000 0.0827 $
38,000 0.0811 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
580 mA
Current sat.
680 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.77 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?