Cart

LVF252A12-1R0T-N

CHILISIN LVF252A12-1R0T-N

image shown is a representation only

CHILISIN

LVF252A12 1,0uH 2250mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1,0U1008
Rutronik No.: IND16172
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.096 $
768.00 $

Prices

8,000 0.096 $
12,000 0.0942 $
22,000 0.0925 $
38,000 0.0907 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
2160 mA
Current sat.
2250 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.05 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?