Cart

LVC606045-150M-N

CHILISIN LVC606045-150M-N

image shown is a representation only

CHILISIN

LVC606045 15uH 2200mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND16756
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
1980 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3420 mA
R(DC)typ.
0.09 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
LVC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?