LVC606028-100M-N

Supplier: Chilisin Electronics
Matchcode: INDC10U20%
Rutronik No.: IND17357
Unit Pack: 1000
MOQ: 6000
Packaging: REEL
Parameter
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2250 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2340 mA
- R(DC)max.
- 0.065 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 2.8 mm
- Series
- LVC606028
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks