Cart

LS1008-5R6J-N

CHILISIN LS1008-5R6J-N

image shown is a representation only

CHILISIN

LS1008 5,6uH 700mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC5,6U1008
Rutronik No.: IND12386
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1102 $
220.40 $

Prices

2,000 0.1102 $
4,000 0.0992 $
6,000 0.0983 $
8,000 0.0973 $
12,000 0.0955 $

Parameter

Inductance
5.6 µH
Mounting
SMD
Design size
1008 Inch
Current rated
700 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
1.45 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-25 °C
T(A)max
105 °C
SFR
130 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?