Cart

LD0805-100M-N

CHILISIN LD0805-100M-N

image shown is a representation only

CHILISIN

LD0805 10uH 290mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U0805
Rutronik No.: IND11785
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Soon available
0.1898 $
379.60 $

Prices

2,000 0.1898 $
4,000 0.1708 $
6,000 0.1676 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
0805 Inch
Current rated
290 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.9 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
2.4 mm
Width
1.72 mm
Height
1.52 mm
T(A)min
-25 °C
T(A)max
105 °C
SFR
25 MHz
Series
LD0805
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?