Cart

HPPC04020-4R7M-Q8

CHILISIN HPPC04020-4R7M-Q8

image shown is a representation only

CHILISIN

HPPC04020 4,7uH 2,8A 20%
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND16307
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
2800 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4500 mA
R(DC)max.
0.085 Ohm
Test frequency
1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.2 mm
Width
4.2 mm
Height
1.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
HPPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?