Cart

HPPC04020-1R0M-Q8

CHILISIN

HPPC04020 1,0uH 5,5A 20%
Supplier: Chilisin Electronics
Matchcode: INDC1,0U20%
Rutronik No.: IND16591
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3129 $
1,251.60 $

Prices

4,000 0.3129 $
6,000 0.3071 $
8,000 0.3014 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
6000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
8500 mA
R(DC)max.
0.017 Ohm
Test frequency
1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.2 mm
Width
4.8 mm
Height
1.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
HPPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?