Cart

HEI252012A-1R5M-Q8

CHILISIN

HEI252012A 1,5uH 2,7A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1,5U1008
Rutronik No.: IND17034
Unit Pack: 3000
MOQ: 9000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0996 $
896.40 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
2700 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3400 mA
R(DC)typ.
0.057 Ohm
R(DC)max.
0.065 Ohm
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?