Cart

HC0603-18NG-S

CHILISIN

HC0603 18nH 1900mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,018U0603
Rutronik No.: IND17355
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0802 $
641.60 $

Prices

8,000 0.0802 $
16,000 0.0787 $
24,000 0.0773 $

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0603 Inch
Current rated
1900 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.099 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
2800 MHz
Quality
40
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?