Cart

GBK201209T-181Y-N

CHILISIN GBK201209T-181Y-N

image shown is a representation only

CHILISIN

GBK201209T 180R 600mA Rdc=0,18R
Supplier: Chilisin Electronics
Matchcode: FEC180R0805
Rutronik No.: FE3797
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.017 $
68.00 $

Prices

4,000 0.017 $
40,000 0.0168 $
100,000 0.0164 $
252,000 0.0161 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0805
Impedance Z
180 Ohm
Testfrequency
100 MHz
Current I
600 mA
DCR
0.18 Ohm
Length
2.6 mm
Width
1 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?