Cart

GBK201209T-121Y-N

CHILISIN GBK201209T-121Y-N

image shown is a representation only

CHILISIN

GBK201209T 120R 600mA Rdc=0,15R
Supplier: Chilisin Electronics
Matchcode: FEC120R0805
Rutronik No.: FE3796
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0169 $
135.20 $

Prices

8,000 0.0169 $
40,000 0.0166 $
100,000 0.0163 $
252,000 0.0159 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.3 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?