Cart

GBK201209T-102Y-N

CHILISIN GBK201209T-102Y-N

image shown is a representation only

CHILISIN

GBK201209T 1000R 400mA Rdc=0,3R
Supplier: Chilisin Electronics
Matchcode: FEC1000R0805
Rutronik No.: FE3034
Unit Pack: 4000
MOQ: 60000
Packaging: REEL
On request
0.015 $
900.00 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.3 Ohm
Length
2 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?