Cart

GBK160808T-121Y-NFS

CHILISIN GBK160808T-121Y-NFS

image shown is a representation only

CHILISIN

GBK160808T 120R 600mA 0,15R
Supplier: Chilisin Electronics
Matchcode: FEC120R0603
Rutronik No.: FE4571
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.012 $
48.00 $

Prices

4,000 0.012 $
8,000 0.0109 $
12,000 0.0108 $
20,000 0.0107 $
32,000 0.0106 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.15 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?