Cart

FB423226T-Y7-N

CHILISIN FB423226T-Y7-N

image shown is a representation only

CHILISIN

FB423226 40R/100MHz Rdc=0,6R
Supplier: Chilisin Electronics
Matchcode: FEC40R
Rutronik No.: FE1963
Unit Pack: 500
MOQ: 6000
Packaging: REEL
On request
0.049 $
294.00 $

Parameter

Mounting
SMD
Impedance Z
40 Ohm
Testfrequency
100 MHz
DCR
0.6 Ohm
Length
4.32 mm
Width
3.18 mm
Height
2.67 mm
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?