Cart

CUWI11T-900Y-N

CHILISIN

CUWI11T 90Ohm 250mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X90R0504
Rutronik No.: IND17361
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.1247 $
748.20 $

Prices

6,000 0.1247 $
10,000 0.1224 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0504 Inch
DCR
0.3 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
1.25 mm
Width
1.0 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
105 °C
I(DC)
250 mA
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CUW11
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?