Cart

CUW31T-261M-N

CHILISIN

CUW31T 260Ohm 310mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X260R1206
Rutronik No.: IND17242
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1152 $
691.20 $

Prices

6,000 0.1152 $
12,000 0.1131 $
18,000 0.1109 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
1206 Inch
Current I
310 mA
DCR
0.5 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
260X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CUW31
Customs Tariff No.
85045095200
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?