Cart

CUW31T-222M-N

CHILISIN CUW31T-222M-N

image shown is a representation only

CHILISIN

CUW31T 2200Ohm 200mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X2200R1206
Rutronik No.: IND16138
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.1015 $
609.00 $

Prices

6,000 0.1015 $
12,000 0.0987 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
1206 Inch
Current I
200 mA
DCR
1.2 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
2200X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CUW31
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?