Cart

CUW10T-600M-N

CHILISIN

CUW10T 60Ohm 500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X60R0603
Rutronik No.: IND18094
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0867 $
173.40 $

Prices

2,000 0.0867 $
4,000 0.0781 $
6,000 0.0773 $
8,000 0.0766 $
10,000 0.0752 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0603 Inch
Current I
500 mA
DCR
0.109 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
60X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
1.6 mm
Width
0.8 mm
Height
1.1 mm
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CUW10
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?