Cart

CS1008-82NK-S

CHILISIN CS1008-82NK-S

image shown is a representation only

CHILISIN

CS1008 82nH 1000mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,082U1008
Rutronik No.: IND15081
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0756 $
453.60 $

Prices

6,000 0.0756 $
12,000 0.0742 $
22,000 0.0728 $
38,000 0.0715 $

Parameter

Mounting
SMD
Inductance
0.082 µH
Current rated
1000 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)max.
0.22 Ohm
Test frequency
50 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
1000 MHz
Quality
60
Series
CS1008
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?