Cart

CS1008-100J-S

CHILISIN

CS1008 10uH 150mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U1008
Rutronik No.: IND17070
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0706 $
423.60 $

Prices

6,000 0.0706 $
12,000 0.0693 $
22,000 0.068 $
38,000 0.0667 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
150 mA
Technology
WIREWOUND
R(DC)max.
8 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?