Cart

CS1008-100G-S

CHILISIN

CS1008 10uH 150mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U1008
Rutronik No.: IND18419
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.059 $
118.00 $

Prices

2,000 0.059 $
4,000 0.0531 $
6,000 0.0526 $
8,000 0.0521 $
10,000 0.0511 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1008 Inch
Current rated
150 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
8 Ohm
Test frequency
25 MHz
Design
CERAMIC
Length
1.92 mm
Width
1.79 mm
Height
2.1 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
25 MHz
Quality
18
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?