Cart

CS0805-R22J-S

CHILISIN CS0805-R22J-S

image shown is a representation only

CHILISIN

CS0805 220nH 400mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,22U0805
Rutronik No.: IND11538
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0557 $
334.20 $

Prices

6,000 0.0557 $
12,000 0.0551 $
18,000 0.0541 $

Parameter

Inductance
0.22 µH
Mounting
SMD
Design size
0805 Inch
Current rated
400 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.7 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
SFR
850 MHz
Quality
50
Series
CS0805
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?