Cart

CS0805-R15J-S

CHILISIN CS0805-R15J-S

image shown is a representation only

CHILISIN

CS0805 150nH 400mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,15U0805
Rutronik No.: IND11546
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.075 $
150.00 $

Prices

2,000 0.075 $
12,000 0.0736 $
24,000 0.0723 $
40,000 0.0709 $

Parameter

Mounting
SMD
Inductance
0.15 µH
Current rated
400 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.56 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
Quality
50
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?