Cart

CS0805-82NG-S

CHILISIN

CS0805 82nH 400mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,082U0805
Rutronik No.: IND18097
Unit Pack: 2000
MOQ: 50000
Packaging: REEL
On request
0.0684 $
3,420.00 $

Parameter

Inductance
0.082 µH
Mounting
SMD
Design size
0805 Inch
Current rated
400 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.48 Ohm
Test frequency
150 MHz
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
SFR
1300 MHz
Quality
65
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?