Cart

CS0805-68NJ-S

CHILISIN CS0805-68NJ-S

image shown is a representation only

CHILISIN

CS0805 68nH 500mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,068U0805
Rutronik No.: IND16177
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0676 $
405.60 $

Prices

6,000 0.0676 $
12,000 0.0664 $
24,000 0.0653 $
40,000 0.064 $

Parameter

Mounting
SMD
Inductance
0.068 µH
Current rated
500 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.38 Ohm
Test frequency
200 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
1450 MHz
Quality
60
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?