Cart

CS0805-3N3G-S

CHILISIN

CS0805 3,3nH 600mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0033U0805
Rutronik No.: IND18098
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.063 $
630.00 $

Parameter

Inductance
0.0033 µH
Mounting
SMD
Design size
0805 Inch
Current rated
500 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.08 Ohm
Test frequency
250 MHz
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
Quality
65
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?