Cart

CS0805-18NJ-S

CHILISIN CS0805-18NJ-S

image shown is a representation only

CHILISIN

CS0805 18nH 600mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,018U0805
Rutronik No.: IND11559
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0805 Inch
Current rated
600 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.2 Ohm
Test frequency
500 MHz
Design
CERAMIC
Quality
50
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?