Cart

CS0805-12NJ-S

CHILISIN CS0805-12NJ-S

image shown is a representation only

CHILISIN

CS0805 12nH 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,012U0805
Rutronik No.: IND12222
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0067 $
134.00 $

Prices

20,000 0.0067 $
24,000 0.0066 $
40,000 0.0064 $

Parameter

Mounting
SMD
Inductance
12 µH
Current rated
600 mA
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.15 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?