Cart

CS0603-R22G-S

CHILISIN

CS0603 0,22uH 200mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,22U0603
Rutronik No.: IND17231
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0588 $
470.40 $

Prices

8,000 0.0588 $
16,000 0.0583 $
24,000 0.0566 $

Parameter

Inductance
0.22 µH
Mounting
SMD
Design size
0603 Inch
Current rated
200 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
2.1 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
900 MHz
Quality
25
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?